Low

MICROCHIP  DSPIC33FJ256MC710A-I/PF  Digital Signal Controller, dsPIC33F Series, 40 MHz, 256 KB, 85 I/O's, CAN, I2C, SPI, UART, 3.3 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33FJ256MC710A-I/PF
Newark Part No.:
45P4667
Product Range
dsPIC33F Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33FJ256MC710A-I/PF
Video

The actual product may differ from image shown

 

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
256KB
No. of I/O's:
85I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Core Supply Voltage:
3.3V
DSC Case Style:
TQFP
No. of Pins:
100Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, DSC, 16BIT, 256K FLASH, 100TQFP

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $12.05 10+ $9.23 25+ $8.92 50+ $8.65 More pricing

Buy

Digital Signal Controller, dsPIC33F Series, 80 MHz, 256 KB, 85 I/O's, CAN, I2C, I2S, SPI, UART, USB

MICROCHIP

30 in stock

Price for: Each

1+ $10.79 25+ $9.89 100+ $8.95

Buy
DSPIC33FJ256MC710AT-I/PF

16 Bit MCU/DSP 40MIPS 256KB FLASH, 100 TQFP 14x14x1mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $6.92

Buy

Associated Products