Low

MICROCHIP  DSPIC33FJ256GP710A-I/PF  Digital Signal Controller, dsPIC33F Series, 40 MHz, 256 KB, 85 I/O's, CAN, I2C, SPI, UART, 3.3 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33FJ256GP710A-I/PF
Newark Part No.:
45P4655
Product Range
dsPIC33F Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33FJ256GP710A-I/PF
Video

The actual product may differ from image shown

Product Overview

The DSPIC33FJ256GP710A-I/PF is a 16-bit general purpose Digital Signal Controller (DSC) with advanced analogue. This allows for easy migration between device families as may be necessitated by the specific functionality, computational resource and system cost requirements of the application. Employs a powerful 16-bit architecture that seamlessly integrates the control features of a microcontroller (MCU) with the computational capabilities of a Digital Signal Processor (DSP). The resulting functionality is ideal for applications that rely on high-speed, repetitive computations, as well as control. The DSP engine, dual 40-bit accumulators, hardware support for division operations, barrel shifter, 17 x 17 multiplier, a large array of 16-bit working registers and a wide variety of data addressing modes.
  • Code-efficient (C and assembly) architecture
  • Two 40-bit wide accumulators
  • ±2% Internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-safe clock monitor (FSCM)
  • Low-power management modes (sleep, idle, doze)
  • Two ADC modules - Configurable as 10-bit, 1.1MSPS with four S&H or 12-bit, 500kSPS with one S&H
  • Timers/output compare/input capture - Eight input capture modules
  • Communication interfaces - Two UART modules (10Mbps)
  • Debugger development support - In-circuit and in-application programming
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
256KB
No. of I/O's:
85I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Core Supply Voltage:
3.3V
DSC Case Style:
TQFP
No. of Pins:
100Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DSPIC33FJ256GP710A-H/PF

16 Bit MCU/DSP 100LD 40MIPS 256KB FLASH, 100 TQFP 14x14x1mm TRAY

MICROCHIP

0

Price for: Each

25+ $9.30 100+ $8.43

Buy
DSPIC33FJ256GP710A-E/PF

16 Bit MCU/DSP 40MIPS 256KB FLASH, 100 TQFP 14x14x1mm TRAY

MICROCHIP

0

Price for: Each

25+ $7.83 100+ $7.09

Buy

Associated Products