Low

MICROCHIP  DSPIC33FJ16GS504-I/PT  Digital Signal Controller, dsPIC33F Series, 40 MHz, 16 KB, 35 I/O's, I2C, SPI, UART, 3.3 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33FJ16GS504-I/PT
Newark Part No.:
77M2361
Product Range
dsPIC33F Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33FJ16GS504-I/PT
Video

The actual product may differ from image shown

Product Overview

The DSPIC33FJ16GS504-I/PT is a 16-bit Digital Signal Controller with high-speed PWM, ADC and comparators. It offers features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as AC-...
  • Code-efficient (C and assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch
  • Single-cycle mixed-sign MUL Plus hardware divide
  • Up to four PWM pairs with independent timing
  • Dead time for rising and falling edges
  • Programmable fault inputs
  • Flexible trigger configurations for ADC conversions
  • 10-bit Digital-to-analogue converter (DAC) for each comparator
  • Three 16-bit and one 32-bit timer/counter
  • Peripheral pin select (PPS) to allow function remap
  • I²C™ Module (up to 1Mbps) with SMBus support

 

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
16KB
No. of I/O's:
35I/O's
Embedded Interface Type:
I2C, SPI, UART
Core Supply Voltage:
3.3V
DSC Case Style:
TQFP
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DSC, 16BIT, 16K FLASH, 40MIPS, 44TQFP

MICROCHIP

96:  in stock

Price for: Each

1+ $6.84 10+ $5.25 25+ $5.09 50+ $4.89 More pricing

Buy

Associated Products