Low

MICROCHIP  DSPIC33FJ16GS502-I/SO  IC, DSC, 16BIT, 16KB 40MHZ, 3.6V, SOIC28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 77M2354
  • Manufacturer Part No DSPIC33FJ16GS502-I/SO

Product Information


  • Core Frequency: 40MHz
  • Core Supply Voltage: 3.3V
  • DSC Case Style: SOIC
  • Embedded Interface Type: I2C, SPI, UART
  • Flash Memory Size: 16KB
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 21
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: dsPIC33F
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/41
  •  130/45

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 108

Order multiple quantity: 27

Price: $3.47

Buy

Price

Quantity List Price
100+ $3.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought