Low

MICROCHIP  DSPIC33FJ128GP802-I/MM  Digital Signal Controller, dsPIC33F Series, 40 MHz, 128 KB, 21 I/O's, CAN, I2C, SPI, UART, 2.75 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33FJ128GP802-I/MM
Newark Part No.:
54M4501
Product Range
dsPIC33F Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33FJ128GP802-I/MM
Video

The actual product may differ from image shown

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
128KB
No. of I/O's:
21I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Core Supply Voltage:
2.75V
DSC Case Style:
QFN
No. of Pins:
28Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products