New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

MICROCHIP - DSPIC33FJ128GP802-E/SP - IC, DSC, 16BIT, 128KB, 40MHZ 3.6V DIP-28

MICROCHIPDSPIC33FJ128GP802-E/SP
Image is for illustrative purposes only.
Please refer to product description
MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
39M8117
Manufacturer Part No:
DSPIC33FJ128GP802-E/SP

Technical Data Sheet (6.04MB) EN
Technical Data Sheet (6.04MB) EN

Product Information
  • IC, DSC, 16BIT, 128KB, 40MHZ 3.6V DIP-28
  • Series: dsPIC33F
  • Core Frequency: 40MHz
  • Core Supply Voltage: 2.75V
  • Digital IC Case Style: DIP
  • No. of Pins: 28
  • Embedded Interface Type: CAN, I2C, SPI, UART
  • No. of I/O's: 21
  • CPU Speed: 40MIPS
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 45

Catalog Page/Catalog Number:

45 / 130

41 / 129

36 / 128

Availability

75 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.83  

  1. Qty

Price

Qty Price
1  - 25 $5.83
26  - 99 $5.35
100+  $4.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DV164035

MICROCHIP

MPLAB ICD 3, FOR PIC, DSPIC, REAL TIME DEBUGGING

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger; Kit Contents:MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software;

182
Price
For: 1 Each
1+
$189.99

182 available to ship today
DV244005.

MICROCHIP

PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Emulator; Features:Real-time Execution and Real Time Trace Collection, Stopwatch, Real Time Watch ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$496.24

Contact Me When In Stock
DM330021

MICROCHIP

DSPICDEM, MCLV, BLDC, MOTOR CONTROL, DEV BOARD

Silicon Manufacturer:Microchip; Silicon Core Number:dsPIC33FJ32MC204; Core Architecture:PIC; Core Sub-Architecture:PIC33; Silicon Family Name:dsPIC33FJxxMCxxx;

3
Price
For: 1 Each
1+
$150.00

3 available to ship today
DM330011

MICROCHIP

DSPIC, W / INTEGRATED DEBUGGER, MPLAB STARTER KIT

Silicon Manufacturer:Microchip; Core Architecture:dsPIC; Core Sub-Architecture:dsPIC33; Silicon Core Number:dsPIC33F; Silicon Family Name:dsPIC33FJxxGPxxx;

6
Price
For: 1 Each
1+
$59.98

6 available to ship today
MA330019

MICROCHIP

PLUG IN MODULE, FOR EXPLORER 16, PICTAIL PLUS

Silicon Manufacturer:Microchip; Core Architecture:dsPIC; Core Sub-Architecture:dsPIC33; Silicon Core Number:dsPIC33F; Silicon Family Name:dsPIC33FJxxGPxxx;

5
Price
For: 1 Each
1+
$25.00

5 available to ship today
AC164127-5

MICROCHIP

PICTAIL PLUS, SSD1926, LCD CONTROLLER, DEMO BOARD

Silicon Manufacturer:Microchip; Silicon Core Number:SSD1926; Silicon Family Name:PICtail;

5
Price
For: 1 Each
1+
$69.99

5 available to ship today
DM330015

MICROCHIP

DSPIC33F, MOTOR CNTLR, TOUCH SENSING, STARTER KIT

Silicon Manufacturer:Microchip; Silicon Core Number:dsPIC33F; Kit Application Type:Power Management - Motor Control; Application Sub Type:BLDC Motor; Core Architecture:dsPIC;

3
Price
For: 1 Each
1+
$89.99

3 available to ship today
KRN-K2XX-DPIC33-P-P1-A

MICRIUM

RTOS, UC/OS-II, FOR MICROCHIP DSPIC33, SINGLE

Core Architecture:dsPIC; Core Sub-Architecture:dsPIC33; License Model:Single Product; Features:Easy to use, manages up to 250 tasks, many supported architectures, scalable ; RoHS Compliant: NA;

100
Price
For: 1 Each
1+
$7,500.00

100 available to ship today
EL8173FSZ

INTERSIL

IC, INSTR AMP, 396kHz, SOIC-8

No. of Amplifiers:2; Input Offset Voltage:200µV; Bandwidth:396kHz; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:SOIC;

0
Price
For: 1 Each
97+
$1.82
194+
$1.27

MCP601T-I/OT

MICROCHIP

IC, OP-AMP, 2.8MHZ, 2.3V/ us, SOT-23-5

Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23;

0
Price
For: 1 Cut tape
3,000+
$0.300

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 99 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Digital Signal Controllers (DSC)) OR (DSPIC33FJ128GP802-E/SP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$496.24