Low

MICROCHIP  DSPIC33FJ06GS202-I/SO  DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 6KB, 40MHZ, 3.6V, SOIC28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 77M2325
  • Manufacturer Part No DSPIC33FJ06GS202-I/SO

Product Information


  • Core Frequency: 40MHz
  • Core Supply Voltage: 3.3V
  • DSC Case Style: SOIC
  • Embedded Interface Type: I2C, SPI, UART
  • Flash Memory Size: 6KB
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 21
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Series: dsPIC33F
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/41

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.28

Buy

Price

Quantity List Price
1 - 25 $3.28
26 - 99 $3.00
100+ $2.72

MICROCHIP-DSPIC33FJ06GS202-I/SO-DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 6KB, 40MHZ, 3.6V, SOIC28;DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 6KB, 40MHZ, 3.6V, SOIC28; Series:dsPIC33F; Core Frequency:40MHz; Core Supply Voltage:3.3V; DSC Case Style:SOIC; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:21 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought