Low

MICROCHIP  DSPIC33EP256MC502-I/SO  Digital Signal Controller, dsPIC33E Series, 256 KB, 21 I/O's, ECAN, I2C, SPI, UART, 1.8 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33EP256MC502-I/SO
Newark Part No.:
66T8024
Product Range
dsPIC33E Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33EP256MC502-I/SO
Video

The actual product may differ from image shown

 

Product Information

Product Range:
dsPIC33E Series
Core Frequency:
-
Flash Memory Size:
256KB
No. of I/O's:
21I/O's
Embedded Interface Type:
ECAN, I2C, SPI, UART
Core Supply Voltage:
1.8V
DSC Case Style:
SOIC
No. of Pins:
28Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, MCU, 16BIT, 256KB FLASH, 28SOIC

MICROCHIP

94:  in stock

Price for: Each

1+ $4.42 10+ $3.59 25+ $3.52 50+ $3.46 More pricing

Buy

Associated Products