Low

MICROCHIP  DSPIC33EP256GP504-I/TL  DSC, 16BIT, 256KB, 70MIPS, 3.6V, VTLA-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 66T7981
  • Manufacturer Part No DSPIC33EP256GP504-I/TL

Product Information


  • Core Frequency: -
  • Core Supply Voltage: 1.8V
  • DSC Case Style: VTLA
  • Embedded Interface Type: ECAN, I2C, SPI, UART
  • Flash Memory Size: 256KB
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 35
  • No. of Pins: 44
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: dsPIC33E Series
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.91

Buy

Price

Quantity List Price
1 - 25 $4.91
26 - 99 $4.51
100+ $4.08

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought