Low

MICROCHIP  DSPIC33EP16GS504-I/PT  DSC, 16BIT, 16KB, 140MHZ, 3.6V, TQFP-44

MICROCHIP DSPIC33EP16GS504-I/PT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33EP16GS504-I/PT
Newark Part No.:
49Y7488
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
dsPIC33E Series
Core Frequency:
140MHz
Flash Memory Size:
16KB
No. of I/O's:
35I/O's
Embedded Interface Type:
I2C, SPI, UART
Core Supply Voltage:
3.3V
DSC Case Style:
TQFP
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor