Low

MICROCHIP  DSPIC33EP128MC504-I/PT  Digital Signal Controller, dsPIC33E Series, 60 MHz, 128 KB, 35 I/O's, ECAN, I2C, SPI, UART, 1.8 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33EP128MC504-I/PT
Newark Part No.:
66T7949
Product Range
dsPIC33E Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33EP128MC504-I/PT
Video

The actual product may differ from image shown

 

Product Information

Product Range:
dsPIC33E Series
Core Frequency:
60MHz
Flash Memory Size:
128KB
No. of I/O's:
35I/O's
Embedded Interface Type:
ECAN, I2C, SPI, UART
Core Supply Voltage:
1.8V
DSC Case Style:
TQFP
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products