MICROCHIP  DSPIC30F6014A-30I/PF  DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 144KB 40MHZ 5.5V TQFP-80

MICROCHIP DSPIC30F6014A-30I/PF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74K4951
  • Manufacturer Part No DSPIC30F6014A-30I/PF

Product Overview


The DSPIC30F6014A-30I/PF is a 16-bit general purpose Digital Signal Controller with CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.
  • Modified Harvard architecture
  • C-compiler optimized instruction set architecture
  • 84 base instructions with flexible addressing modes
  • 24-bit wide instructions, 16-bit wide data path
  • 16 x 16-bit working register array modes
  • DSP engine - Modulo and bit-reversed addressing modes
  • Peripheral features - 3-wire SPI™ modules
  • 12-bit 200kSPS analogue-to-digital converter (A/D)
  • Enhanced flash program memory - 10,000 erase/write cycle (minimum)
  • Data EEPROM memory - 100000 erase/write cycle (minimum)
  • Self-reprogrammable under software control
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
  • Fail-safe clock monitor operation - Detects clock failure & switches to on-chip LP RC oscillator
  • Programmable code protection
  • In-Circuit Serial Programming™ (ICSP™)
  • Programmable brown-out detection and reset generation
  • Selectable power management modes - Sleep, idle and alternate clock modes
  • Low power, high speed CMOS flash technology

Applications

Industrial; Power Management; Motor Drive & Control; Automotive
ESD sensitive device, take proper precaution while handling the device.

Product Range

Back to top

Product Information


  • Product Range dsPIC30F Series
  • Core Frequency 40MHz
  • Core Supply Voltage 5.5V
  • DSC Case Style TQFP
  • No. of Pins 80Pins
  • Embedded Interface Type CAN, I2C, SPI, UART
  • No. of I/O's 68I/O's
  • Supply Voltage Min 2.5V
  • Supply Voltage Max 5.5V
  • Flash Memory Size 144KB
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 2.5V to 5.5V
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

  • CAD CadSoft_EAGLE (5.96KB) EN
  • Availability

    Availability:  83


    • 83 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 7/4/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $10.94 $10.94

    Buy

    Price

    Quantity List Price
    1 - 24 $10.94
    25 - 99 $9.93
    100+ $9.03
     
     
    Low

    Legislation and Environmental


    Back to top
    Back to top

    Customer Reviews


    Customer Q&A Exchange

    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Details: 
    Looking for a in-system programmer for programming 16 bit DSC (part number DSPIC30F6014A-30I/PF)?
    2 years, 11 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested part number of in system programmer which can be used to program this DSC is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
    2 years, 11 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:20:46.677-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_74K4951, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought