Low

MICROCHIP  DSPIC30F5013-30I/PT  IC, DSC, 16BIT, 66KB, 40MHZ 5.5V TQFP-80

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 96K3654
  • Manufacturer Part No DSPIC30F5013-30I/PT

Product Information


  • Core Frequency: 40MHz
  • Core Supply Voltage: 5.5V
  • DSC Case Style: TQFP
  • Embedded Interface Type: CAN, I2C, SPI, UART
  • Flash Memory Size: 66KB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 68
  • No. of Pins: 80
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: dsPIC30F
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/41

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 119

Order multiple quantity: 119

Price: $6.54

Buy

Price

Quantity List Price
100+ $6.54

MICROCHIP-DSPIC30F5013-30I/PT-IC, DSC, 16BIT, 66KB, 40MHZ 5.5V TQFP-80;IC, DSC, 16BIT, 66KB, 40MHZ 5.5V TQFP-80; Series:dsPIC30F; Core Frequency:40MHz; Core Supply Voltage:5.5V; DSC Case Style:TQFP; No. of Pins:80; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:68; Supply Voltage Min:2.5V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought