Please refer to product description
- Manufacturer:
- MICROCHIP
- Newark Part Number:
- 71J3765
- Manufacturer Part No:
- DSPIC30F4013-20E/PT
-
- Technical Data Sheet (1.68MB) EN
- IC, DSC, 16BIT, 48KB 20MHZ, 5.5V, TQFP44
- Series: dsPIC30F
- Core Frequency: 20MHz
- Digital IC Case Style: TQFP
- No. of Pins: 44
- Embedded Interface Type: CAN, I2C, SPI, UART
- No. of I/O's: 30
- Supply Voltage Min: 2.5V
- MSL: MSL 3 - 168 hours
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
45 / 13145 / 130
41 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.95
Price
| Qty | Price |
|---|---|
| 1 - 25 | $5.95 |
| 26 - 99 | $5.41 |
| 100+ | $4.92 |
|
|
- RoHS Compliance: Yes


