Low

DSPIC30F4011-30I/P - 

Digital Signal Controller, dsPIC30F Series, 40 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART, 5.5 V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC30F4011-30I/P
Newark Part No.:
68K3309
Product Range
dsPIC30F Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Applications

Automotive

Product Information

:
dsPIC30F Series
:
40MHz
:
48KB
:
30I/O's
:
CAN, I2C, SPI, UART
:
5.5V
:
DIP
:
40Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

MCU-DSP 16BIT 30MIPS 48K FLSH, DIP

209 in stock

Each

1+ $6.84 10+ $6.27 25+ $5.49 50+ $5.24 100+ $4.99 More Less

37 in stock

Each

1+ $5.92 10+ $5.53 25+ $5.33 100+ $5.03 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$6.84 $ 6.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.84
10 + $6.27
25 + $5.49
50 + $5.24
100 + $4.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer for programming 16 bit DSC (part number DSPIC30F4011-30I/P)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this DSC is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:23.641-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68K3309, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.