Low

MICROCHIP  DSPIC30F2010-30I/MM  DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 12KB, 40MHZ, 5.5V, QFN28

Technical Data Sheet (2.75MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC30F2010-30I/MM
Video

 

Product Information

Product Range:
dsPIC30F Series
Core Frequency:
40MHz
Core Supply Voltage:
5.5V
DSC Case Style:
QFN
No. of Pins:
28Pins
Embedded Interface Type:
I2C, SPI, UART
No. of I/O's:
20I/O's
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Flash Memory Size:
12KB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
2.5V to 5.5V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes