Low

MICROCHIP  DSPIC30F2010-20I/SP  IC, DSC, 16BIT, 12KB, 40MHZ, 5.5V DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 88H5548
  • Manufacturer Part No DSPIC30F2010-20I/SP

Product Information


  • Core Frequency: 40MHz
  • Core Supply Voltage: 5.5V
  • DSC Case Style: DIP
  • Embedded Interface Type: I2C, SPI, UART
  • Flash Memory Size: 12KB
  • MSL: -
  • No. of I/O's: 20
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: dsPIC30F
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/45

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 15

Price: $2.93

Buy

Price

Quantity List Price
100+ $2.93

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a in-system programmer for 16 bit digital signal controller (part number DSPIC30F2010-20I/SP)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for programmer is DV244005 from Microchip.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a in-system programmer for programming 16 bit DSC (part number DSPIC30F2010-20I/SP)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this DSC is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
88H5550
DSPIC30F2010-30I/SP

DSPIC30F2010-30I/SP

MICROCHIP

IC, DSC, 16BIT, 12KB, 40MHZ, 5.5V DIP-28

IC, DSC, 16BIT, 12KB, 40MHZ, 5.5V DIP-28; Series:dsPIC30F; Core Frequency:40MHz; Core Supply Voltage:5.5V; DSC Case Style:DIP; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:20; Supply Voltage Min:2.5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99

1+ $3.71 26+ $3.37 100+ $3.06

Buy
  • 99 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought