Low

MICROCHIP  DM330021-2  Evaluation Board, DSPICdem BLDC Motor Control, ENC28J60, Power Management

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330021-2
Newark Part No.:
28W5783
Technical Datasheet:
See all Technical Docs
MICROCHIP DM330021-2
360°

The actual product may differ from image shown

Product Overview

DM330021-2 is a dsPICDEM MCLV-2 development board which is targeted to control a brushless DC (BLDC) motor or permanent magnet synchronous motor (PMSM) in sensor or sensorless operation. This flexible and cost effective board can be configured in different ways for use with specialized motor control Digital Signal Controllers and Microcontrollers. Board supports the dsPIC33F, PIC24F, dsPIC33E, and PIC24E motor control device families. It offers a mounting option to connect a generic 100 pin PIM. The board supports the use of the internal, on chip OpAmps found on certain dsPIC devices or the external OpAmps found on the MCLV-2 board. The board also has a three phase inverter bridge circuit. This board also supports multiple communications channels such as USB, CAN, LIN and RS232. The circuit drives a BLDC or PMSM motor using different control techniques without requiring any additional hardware.
  • Three phase inverter bridge with a power rating of 48V/15A
  • Hall sensors/quadrature encoder interface for sensored motor control
  • Phase voltage feedback for sensorless BLDC operation
  • DC bus current sense resistor for single shunt vector control
  • Phase current sense resistor for dual shunt vector control
  • Overcurrent protection
  • Auxiliary power tab fast on connectors for the controller and power stage
  • ICSP, RJ11, ICSP programming connectors
  • Two LED indicators for debugging purposes
  • Auxiliary power tab fast on connectors (BP1 and BP2) for the controller and power stage

 

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
ENC28J60
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
BLDC Motor
Kit Contents:
Evaluation Board dsPIC33FJ32MC204
Product Range:
-
Features:
Motor Control Interface, Communication Interface, Power Supply Connector
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

Product Traceability
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.