Low

DM330016 - 

Evaluation Board, Audio and Sample Rate Conversion, 24bit Audio Record & Playback

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330016
Newark Part No.:
66T7938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DM330016 is a audio development board for dsPIC33E. The audio codec is a Wolfson WM8960. The codec is of hi-fi quality with up to 24bit resolution. The sampling rates supported are between 8KHz to 48KHz and includes an on chip flexible PLL. The codec has a built in headphone driver and a stereo Class D speaker driver. In addition, it has low power consumption and offers a small foot print. On 32bit microcontroller, the codec data interface is handled through the SPI module in framed SPI mode. On 16bit microcontroller, the codec data interface is handled through the DCI module. The control registers of the codec are configured over the I2C interface. The codec external clock is provided by a 12MHz crystal oscillator.
  • DsPIC33EP512MU810 with 60MIPS of performance, 512KB Flash, 24KB auxiliary flash and 52KB of RAM
  • 24bit Wolfson codec
  • USB type A interface
  • On board microphone
  • Headphone out and Line in
  • High quality 2 inch colour LCD
  • Pre loaded demo code
  • IPod, iPhone dock edge connector

Applications

Automotive, Audio, Consumer Electronics, Portable Devices

Contents

Audio development board, Power supply, Information sheet.

Product Information

:
Microchip
:
16bit
:
dsPIC33EPxxx
:
dsPIC
:
dsPIC33
:
dsPIC33E
:
Evaluation Board for dsPIC33E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$154.49 $ 154.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.