Low

DM330013-2 - 

Microstick II, For dSPIC33, PIC24F,PIC24, dSPIC33, PIC32, Integrated USB Programmer / Debugger

DM330013-2 - Microstick II, For dSPIC33, PIC24F,PIC24, dSPIC33, PIC32, Integrated USB Programmer / Debugger

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330013-2
Newark Part No.:
66T7937
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
16 / 32bit
:
PIC24FJ, PIC24H, PIC32, dsPIC33
:
PIC, dsPIC
:
PIC24, dsPIC33, PIC32
:
PIC24FJ64GB002
:
Microstick II Board, 2 - 1 x 14 Header Pins For Proto Board Use, PIC24H & F, dsPIC33, PIC32MX
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM330013-2 is a Microstick-II development board. It includes a complete development hardware platform for Microchip's 16bit and 32bit microcontrollers and Digital signal controllers. This will be perfect solution to those looking for a low-cost, easy to use development platform. The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, A user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.
  • Integrated USB programmer/debugger, No external debugger required
  • USB Powered, Ease of use, No external power required
  • MPLAB support
  • DUT socket which is flexible, Easy device replacement
  • Enables plug-in to breadboard
  • Easy access to all device signals for probing
  • Small size than a stick of gum at 20 x76mm and easy portable
  • On-board User LED and reset switch
  • Low cost development hardware platform
  • Free demo code

Applications

Industrial, Consumer Electronics, Communications & Networking, Multimedia, Motor Drive & Control, Medical, Automotive, Lighting

Contents

Microstick-II board, USB cable, Two 1x14 header pins for proto board use, One PIC24FJ64GB002, One PIC24HJ64GP502, One dsPIC33FJ64MC802, One PIC32MX250F128, Info Sheet with installation instructions and board schematic.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$36.00 $ 36.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DM330013-2 is a Microstick-II development board. It includes a complete development hardware platform for Microchip’s 16bit and 32bit microcontrollers and Digital signal controllers. This will be perfect solution to those looking for a low-cost, easy to use development platform. The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, A user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.

Feature & Benefits:
Integrated USB programmer/debugger, No external debugger required
USB Powered, Ease of use, No external power required
MPLAB support
DUT socket which is flexible, Easy device replacement
Enables plug-in to breadboard
Easy access to all device signals for probing
Small size than a stick of gum at 20 x76mm and easy portable
On-board User LED and reset switch
Low cost development hardware platform

Applications: Industrial, Consumer Electronics, Communications & Networking, Multimedia, Motor Drive & Control, Medical

Kit Contents:
Microstick-II board, USB cable, Two 1x14 header pins for proto board use, One PIC24FJ64GB002, One PIC24HJ64GP502, One dsPIC33FJ64MC802, One PIC32MX250F128, Info Sheet with installation instructions and board schematic.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.994-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66T7937, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.