Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48W5599
  • Manufacturer Part No DM320015

Product Information

  • Application Sub Type: Capacitive Touch
  • Core Architecture: PIC
  • Core Sub-Architecture: PIC32
  • Features: USB Port for Device or Host Functionality, Projected Capacitive Touch Device MTCH6301
  • Kit Application Type: Sensing - Touch, Proximity
  • Kit Contents: Development Board PIC32MX795F512L
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: PIC32MX795F512L
  • Silicon Family Name: PIC32MX795Fxxxx
  • Silicon Manufacturer: Microchip


DM320015 is a PIC32 GUI development board with projected capacitive touch enables development of cost effective multi touch graphical user interfaces. It is based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3inch WQVGA touch display enabling development of graphics solutions without an external graphics controller. Additionally the board provides USB host and device connectivity and supports I/O connections via through hole pads for custom board attachment. Multi touch user input is supported by Turnkey projected capacitive touch controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5 pin In Circuit Serial Programmer interface designed for PICkit3 in circuit debugger.


  • Based on PIC32MX795F512 device with 512KB Flash and 128KB RAM
  • Projected capacitive touch device MTCH6301
  • WQVGA 4.3inch display
  • USB port for Device or Host functionality
  • Expansion header
  • Access to PIC32 I/Os and peripherals


  • Sensing & Instrumentation


Availability:  1

(Available until stock is exhausted)

  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $249.00 $249



Quantity List Price
1+ $249.00

Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought