Low

DM320013 - 

Starter Kit, PIC32M, MTouch Slider, 24-bit Audio Playback, Integrated Programmer Debugger

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320013
Newark Part No.:
72T9150
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX1xx/2xx
:
MIPS
:
PIC32
:
PIC32MX
:
Starter Board PIC32MX1/MX2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM320013 is an Starter kit which give complete solution for exploring the low cost, high performance PIC32MX1/MX2 devices. This kit is perfect for development of basic user interfaces with mTouchTM buttons and high quality audio. The board is pre loaded with demo code for an audio player. Simply download a free copy of MPLAB IDE and the demo code source from the web to jump start your development effort. This board features a codec an I2S interface, a touch slider with a CTMU interface, an LCD, a SD Card slot, and an on board debugger. For PIC32MX1XX/2XX starter kit, it is important to install the MPLAB Integrated Development Environment (IDE). MPLAB IDE provides the assembler tools thats required for development. You will also need a C compiler for the demonstration code. The MPLAB IDE and C Compiler seamlessly integrates into MPLAB IDE. Both the MPLAB IDE and C Compiler are free.
  • PIC32MX250F128 with 128KB of flash, 32KB RAM
  • Micro SD flash card
  • MTouch slider and buttons
  • 2 inch colour TFT display – 220 x 176 pixel
  • Integrated programmer debugger
  • USB powered
  • 24bit audio playback

Applications

Imaging, Video & Vision, Audio, Communications & Networking, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$109.99 $ 109.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $109.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.