MICROCHIP  DM320004  Starter Kit, PIC32, Develop Ethernet and USB Host/Device/OTG Applications with PIC32 MCU Family

MICROCHIP DM320004

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51R8564
  • Manufacturer Part No DM320004

Product Overview


The DM320004 is a PIC32 Ethernet starter kit. The PIC32 Ethernet starter kit contains everything needed to begin development for Ethernet and USB Host/Device/OTG applications with the PIC32 Microcontroller family. The board contains an RJ45 Ethernet connector, an on-board programmer/debugger, a full-size USB host connector and a USB micro-B connector. The kit ships with an Ethernet cable and USB cables for each connector. Free design documentation, development software and code examples can be obtained from the Ethernet starter kit web page. The board also contains an expansion header for expanding development with boards such as the I/O expansion-board (DM320002), the multimedia expansion-board (DM320005), or a board that you would create on your own.
  • PIC32MX795F512L 32bit microcontroller
  • PIC32MX440F512H USB microcontroller for on-board debugging
  • Green power indicator LED
  • On-board crystal for precision microcontroller clocking (8MHz)
  • USB connectivity for on-board debugger communications
  • Orange debug indicator LED
  • Three push button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • USB type A receptacle connectivity for PIC32 host-based applications
  • Ethernet 10/100 bus speed indicator LED

Applications

Industrial; Consumer Electronics; Communications & Networking; Multimedia; Embedded Design & Development

Contents

PIC32 Ethernet starter board, Standard A to mini B cable, Standard A to micro B cable, Ethernet cable
Back to top

Product Information


  • Silicon Manufacturer Microchip
  • Silicon Core Number PIC32MX
  • Kit Application Type Communication & Networking
  • Application Sub Type -
  • Kit Contents Starter Board, USB and ethernet Cables, Software
  • Features Kit has Form Factor and Expansion Connector that are Compatible with Other PIC32 Starter Kits
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/63
  •  132/65

  •   element14 Technical Page (380.81KB) EN
  • Availability

    Availability:
     
    Check stock and lead times
    • 5 Further stock expected to ship on May 24, 2016
    • More stock available week commencing 6/27/16

    Contact me when back in stock

    Substitutes

    • 52R5905 - PIC32, ETHERNET, STARTER KIT

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $74.99 $74.99

    Buy

    Price

    Quantity List Price
    1+ $74.99
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    (There are 6 questions : 6 answers on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Sort by
    Details: 
    What are all the kit contents of PIC32 ethernet starter kit (part number DM320004)
    1 year, 10 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    According to user guide, the PIC32 ethernet starter kit contains PIC32 ethernet starter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development, ethernet cable.
    1 year, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest which compiler is used for PIC32 ethernet starter kit (part number DM320004)
    1 year, 10 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    This PIC32 ethernet starter kit uses the MPLAB C32 C compiler.
    1 year, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest how to supply the power for PIC32 ethernet starter kit (part number DM320004)
    1 year, 10 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    There are two ways to supply power to the PIC32 ethernet starter kit:

    1. USB bus power connected to USB debug connector J1
    2. An external application board with a regulated DC power supply that provides +5V can be connected to the J2 application board connector that is provided on the bottom side of the board.
    1 year, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    2 years, 7 months ago
    by
    NewarkProductEnrichment01
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Description:
    The DM320004 is a PIC32 Ethernet starter kit. The PIC32 Ethernet starter kit contains everything needed to begin development for Ethernet and USB Host/Device/OTG applications with the PIC32 Microcontroller family. The board contains an RJ45 Ethernet connector, an on-board programmer/debugger, a full-size USB host connector and a USB micro-B connector. The kit ships with an Ethernet cable and USB cables for each connector. Free design documentation, development software and code examples can be obtained from the Ethernet starter kit web page. The board also contains an expansion header for expanding development with boards such as the I/O expansion-board (DM320002), the multimedia expansion-board (DM320005), or a board that you would create on your own.

    Feature & Benefits:
    PIC32MX795F512L 32bit microcontroller
    PIC32MX440F512H USB microcontroller for on-board debugging
    Green power indicator LED
    On-board crystal for precision microcontroller clocking (8MHz)
    USB connectivity for on-board debugger communications
    Orange debug indicator LED
    Three push button switches for user-defined inputs
    Three user-defined indicator LEDs
    USB type A receptacle connectivity for PIC32 host-based applications
    Ethernet 10/100 bus speed indicator LED

    Applications: Industrial, Consumer Electronics, Communications & Networking, Multimedia, Embedded Design & Development

    Kit Contents:
    PIC32 Ethernet starter board, Standard A to mini B cable, Standard A to micro B cable, Ethernet cable.
    2 years, 7 months ago
    by
    NewarkProductEnrichment1
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest the MPLAB IDE version used for PIC32 ethernet starter kit (part number DM320004).
    1 year, 11 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested IDE version used for PIC32 ethernet starter kit is MPLAB IDE v8.43 or newer.
    1 year, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest whether PIC32 ethernet starter kit is user compatible with microsoft windows 2000 (part number DM320004)?
    1 year, 11 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    PIC32 ethernet starter kit is user compatible with microsoft windows 2000 and also this kit runs on windows XP, windows vista and windows 7.
    1 year, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:22:34.281-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_51R8564, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    52R5905
    DM320004

    DM320004

    MICROCHIP

    PIC32, ETHERNET, STARTER KIT

    Availability:​ 35  

    Price for: Each

    1+ $74.26

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 8/1/16

    Associated Products


    Customers Also Bought