MICROCHIP  DM320001  EVALUATION KIT, PIC32 STARTER KIT

MICROCHIP DM320001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71M0037
  • Manufacturer Part No DM320001

Product Overview


The DM320001 is a PIC32 starter kit. The PIC32 starter kit provides the easiest and low cost method to experience the PIC32 microcontroller. From the over 35 source code examples to the getting started project, user can quickly learn Microchip's 32bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug and execute code on a high performance PIC32 microcontroller. The PIC32 starter kit contains everything needed to experience the high performance PIC32 microcontroller family. The PIC32 starter kit includes an expansion header for adding Microchip's starter kit expansion-boards or for prototyping your own. Host PC requires Windows XP operating system. Microsoft vista support is planned.
  • PIC32MX360F512L 32bit microcontroller
  • Free MPLAB C32 C compiler that compiles up to 64KB of code and no time limits
  • USB connectivity for on-board debugger communications
  • Integrated programmer and debugger
  • Full source based debugging in MPLAB IDE
  • PIC32 running at 72MHz with 512K flash, 32K RAM, 4 channel DMA
  • PIC18LF4550 USB microcontroller for on-board debugging
  • Expansion connector enables addition of Microchip expansion-board
  • 3 user switches and 3 LEDs
  • On-board crystal for precision microcontroller clocking (8MHz)

Applications

Industrial; Consumer Electronics; Communications & Networking; Multimedia

Contents

PIC32 starter kit board, USB mini-B cable
Back to top

Product Specifications, Documents & More


  • Core Architecture: PIC
  • Core Sub-Architecture: PIC32
  • Features: Integrated Programmer, Integrated Debugger, Expansion Connector
  • Kit Contents: Demo board, USB cable, and CD
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: PIC32MX
  • Silicon Family Name: PIC32MX360Fxxxx
  • Silicon Manufacturer: Microchip

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.99 $49.99

Buy

Price

Quantity List Price
1+ $49.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DM320001 is a PIC32 starter kit. The PIC32 starter kit provides the easiest and low cost method to experience the PIC32 microcontroller. From the over 35 source code examples to the getting started project, user can quickly learn Microchip's 32bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug and execute code on a high performance PIC32 microcontroller. The PIC32 starter kit contains everything needed to experience the high performance PIC32 microcontroller family. The PIC32 starter kit includes an expansion header for adding Microchip's starter kit expansion-boards or for prototyping your own. Host PC requires Windows XP operating system. Microsoft vista support is planned.

Feature & Benefits:
PIC32MX360F512L 32bit microcontroller
Free MPLAB C32 C compiler that compiles up to 64KB of code and no time limits
USB connectivity for on-board debugger communications
Integrated programmer and debugger
Full source based debugging in MPLAB IDE
PIC32 running at 72MHz with 512K flash, 32K RAM, 4 channel DMA
PIC18LF4550 USB microcontroller for on-board debugging
Expansion connector enables addition of Microchip expansion-board
3 user switches and 3 LEDs
On-board crystal for precision microcontroller clocking (8MHz)

Applications: Industrial, Consumer Electronics, Communications & Networking, Multimedia

Kit Contents:
PIC32 starter kit board, USB mini-B cable
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a Wi-Fi PICtail/PICtail plus daughter board compatible with PIC32 starter kit (part number DM320001)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of Wi-Fi Wi-Fi PICtail/PICtail plus daughter board compatible with PIC32 starter kit is AC164136-4 from Microchip. You can also use AC164149 daughter board for evaluating Wi-Fi connectivity using PIC microcontrollers.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:57.083-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71M0037, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought