MICROCHIP  DM300018  DSPICDEM 2, DSPIC30F, CAN, RS232, DEV BOARD

MICROCHIP DM300018

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31K0714
  • Manufacturer Part No DM300018

Product Overview


The DM300018 is a dsPICDEM 2 development and evaluation tool that helps to create embedded applications using dsPIC30F digital signal controllers in 18 pin PDIP, 28 pin SPDIP and 40 pin PDIP packages. The dsPICDEM 2 development board provides both a hardware and software baseline capability to help jump start your application. Sockets are provided for 28 pin and 40 pin devices in the dsPIC30F motor control family and 18 pin, 28 pin and 40 pin devices in the dsPIC30F general Purpose and sensor family. The dsPICDEM 2 development board includes a dsPIC30F4011 digital signal processor in the 40 pin motor control socket, a power supply regulator, crystal oscillators for each set of sockets, an ICD header for the MPLAB ICD 2 in circuit debugger and both UART and CAN ports for external communication. In addition, the board is populated with prototyping hardware, including LED indicators, push button switches, a potentiometer, a temperature sensor and an LCD screen.
  • Multiple sockets for 18 pin, 28 pin and 40 pin PDIP and SPDIP devices
  • DsPIC30F4011 40 pin PDIP sample device is installed on the board
  • 5V regulator provides VDD and AVDD from a 9V DC power supply
  • Board supports for MPLAB ICD 2 in circuit debugger or MPLAB ICE 4000 in circuit
  • Supports for controller area network interface
  • Temperature sensor and analog potentiometer to simulate A/D inputs
  • 2x16 ASCII character LCD display with SPI interface
  • Access to all pins on the dsPIC30F device sockets via 2x40 pin headers
  • Supports for RS 232 interface
  • Board contains 2 push button switches and 2 LED indicators to simulate digital input and output

Applications

Embedded Design & Development; Signal Processing
Back to top

Product Specifications, Documents & More


  • Core Architecture: dsPIC
  • Core Sub-Architecture: dsPIC30
  • Features: MPLAB ICD 2 In-Circuit Debugger, Controller Area Network (CAN) Interface
  • Kit Contents: Development Board, dsPIC30F sample devices, CD
  • No. of Bits: 16bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: dsPIC30F
  • Silicon Family Name: dsPIC30F2xxx, dsPIC30F3xxx
  • Silicon Manufacturer: Microchip

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $99.99 $99.99

Buy

Price

Quantity List Price
1+ $99.99
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought