Low

DM240311 - 

Development Board, 16KA102, XLP, 16Bit, Analog Output Temperature Sensor

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM240311
Newark Part No.:
52R9692
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The DM240311 is a XLP 16bit development board, provides a low cost, highly configurable development system for new line of extreme low power 16bit PIC24F microcontrollers which feature sleep currents down to 20nA. The board support development on PIC24F16KA102, PIC24FJ64GA102 and PIC24F64GB002 families of microcontrollers. The development board can be powered by over five sources including batteries and energy harvesting modules and supports a variety of common components that can be selectively enabled. It was also expandable, the provided PICtail connector permists the addition of capabilities such as RF connectivity.The board suports a wide voltage range; from 1.8 V to 5.5V.
  • Supports for both 20 pin and 28 pin versions of both PIC24F J-series and K-series flash MCU's
  • Accommodations for six different power source options
  • Configurability for a wide range of operating voltages (1.8V to 5.5V)
  • A hardware switchable option to control power to board components with port pin
  • Potentiometer for analog input or high/low voltage detect (HLVD) reference
  • Built in capability for separately measuring microcontroller and component current consumption
  • Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in CKT programming and debugging
  • USB interface for power and PC communication
  • Power options AAA, CR2032, energy harvesting, USB, external, or 9V power supply
  • Crystal oscillators for main clock and real time clock and calendar

Applications

Security, Portable Devices, RF Communications, Alternative Energy, Consumer Electronics, System Monitoring, Metering

Contents

XLP 16bit Development Board with a preprogrammed PIC24F16KA102 microcontroller installed, USB mini-B cable

Product Information

:
Microchip
:
8bit
:
PIC24FxxKAxx
:
PIC
:
PIC24
:
PIC24F
:
Boards Cables CD Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

34R3422 - 16KA102, XLP, 16BIT, DEV BOARD

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.