Low

DM180021 - 

Starter Kit, MPlab, PICC18, MicroSD Memory Card, On-board Debugger & Programming

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM180021
Newark Part No.:
29R0931
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC18F4xxx
:
PIC
:
PIC18
:
PIC18F
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM180021 is a MPLAB starter kit for PIC18F MCU. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip's own MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, no additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed onto the application side of the PIC18F MCU and then debugged, all using MPLAB IDE. The need for an additional programmer or hardware interface has been completely eliminated. The PIC18 starter kit functions as a USB mouse, joystick or mass storage device all using the on-board capacitive touch sense pads. It includes a MicroSD memory card, potentiometer, acceleration sensor and OLED display. This board features the PIC18F46J50 MCU with 64KB flash, 4KB RAM, XLP low power, mTouch touch sensing and USB.
  • On-board debugger/programming capability
  • USB communication, Capacitive touch pad, potentiometer
  • Acceleration sensor, MicroSD memory card and an OLED display
  • Full speed USB 2.0 (12Mbit/s) interface
  • 32 endpoints (IN/OUT)
  • Streaming ports available
  • Internal pull up resistors (D+/D-)
  • 48MHz performance (12 MIPS)
  • OLED voltage boost circuitry
  • Soft start circuit

Applications

System Monitoring, Consumer Electronics, Industrial, Communications & Networking, Embedded Design & Development

Contents

Board, Cable, CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$59.98 $ 59.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $61.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 11 months ago
by
luis
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the software is included in the MPLAB starter kit contents.
Please refer Page 12 of the below link for more info.
http://ww1.microchip.com/downloads/en/DeviceDoc/PIC18%20Starter%20Kit%20User%20Guide.pdf
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DM180021 is a MPLAB starter kit for PIC18F MCU. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip’s own MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, no additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed onto the application side of the PIC18F MCU and then debugged, all using MPLAB IDE. The need for an additional programmer or hardware interface has been completely eliminated. The PIC18 starter kit functions as a USB mouse, joystick or mass storage device all using the on-board capacitive touch sense pads. It includes a MicroSD memory card, potentiometer, acceleration sensor and OLED display. This board features the PIC18F46J50 MCU with 64KB flash, 4KB RAM, XLP low power, mTouch touch sensing and USB.

Feature & Benefits:
On-board debugger/programming capability
USB communication, Capacitive touch pad, potentiometer
Acceleration sensor, MicroSD memory card and an OLED display
Full speed USB 2.0 (12Mbit/s) interface
32 endpoints (IN/OUT)
Streaming ports available
Internal pull up resistors (D+/D-)
48MHz performance (12 MIPS)

Applications: System monitoring, Consumer Electronics, Industrial, Communications & Networking, Embedded Design & Development
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:28.155-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_29R0931, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.