Low

MICROCHIP  DM164130-5  PIC16LF1947, F1 LV, XLP, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 93T7298
  • Manufacturer Part No DM164130-5

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: PIC12, PIC16
  • Features: Development Tool for Enhanced Mid Range PIC12F1 / PIC16F1 Microcontrollers
  • Kit Contents: F1 LV Evaluation Platform, User Guide, Board Schematics
  • No. of Bits: 8bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: PIC12F, PIC16F
  • Silicon Family Name: PIC12F1xxx, PIC16F1xxx
  • Silicon Manufacturer: Microchip

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.96

Buy

Price

Quantity List Price
1+ $43.96

MICROCHIP-DM164130-5-PIC16LF1947, F1 LV, XLP, EVAL BOARD;PIC16LF1947, F1 LV, XLP, EVAL BOARD; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC12, PIC16; Silicon Core Number:PIC12F, PIC16F; Silicon Family Name:PIC12F1xxx, PIC16F1xxx; No. of Bits:8bit; Kit ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90T4840
DM164130-5

DM164130-5

MICROCHIP

F1 LV Evaluation Platform, eXtreme Low Power

F1 LV Evaluation Platform, eXtreme Low Power

0  Write a Review | Ask a Question

5

1+ $39.99

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought