Low

DM164130-1 - 

Evaluation Kit, XLP, LCD, Temperature Sensor, Potentiometer

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164130-1
Newark Part No.:
50R8535
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC12F1xxx, PIC16F1xxx
:
PIC
:
PIC16
:
PIC16F
:
F1 Evaluation Platform, Platform & Demonstration Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM164130-1 is a F1 evaluation platform demonstration/development tool for enhanced mid range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx) and demonstrates the capabilities & low power enhancements of these new PIC microcontrollers. This provides a platform for general purpose development and gives you the ability to develop code for any PIC12F1xxx/PIC16F1xxx microcontroller. Quick & easy development is ensured with the integrated functionality including prototyping area, LCD control, system current monitoring, temperature sensing, Real Time Clock, LED drive, button control, and BLDC motor control.
  • 44 pin development board with prototyping area
  • Populated with a PIC16LF1937 featuring nanoWatt XLP technology
  • 3Volt, 40 segment multimeter LCD glass
  • 32KHz low power crystal
  • In circuit serial programming interface for PICkit3
  • PICkit serial interface
  • Expansion header for the F1 BLDC motor add on
  • MCP9800 temperature sensor
  • Current monitoring connector to measure low power XLP capabilities

Applications

Embedded Design & Development, Power Management, Motor Drive & Control

Contents

F1 Evaluation Platform, Platform & Demonstration Guide, Source code for included demonstrations, Board schematics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.