Low

DM164120-4/16F1827/PG164130 - 

PICKit, PIC16F648A, Demo Board, PIC16

DM164120-4/16F1827/PG164130 - PICKit, PIC16F648A, Demo Board, PIC16

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164120-4/16F1827/PG164130
Newark Part No.:
77R3060
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC16F18xx
:
PIC
:
PIC16
:
PIC18F
:
Demo Board, 2x Bare PCB Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM164120-4/16F1827/PG164130 includes demo board and In Circuit Debugger. The demo board with PIC16F1827 contains 4 LEDs, a potentiometer for ADC, a pushbutton, a prototyping area, and a 6 pin connector for PICkit 2 or PICkit 3. It also includes 2 extra bare PCB boards for your own design. And the PICkit 3 allows debugging and programming of PIC(R) and dsPIC(R) Flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). PIC16F1827 is a flash microcontrollers with nanoWatt XLP technology.
  • 18 Pin demo board with PIC16F1827
  • USB (full speed 12 Mbits/s interface to host PC)
  • MPLAB IDE compatible (free copy included)
  • Real time execution
  • Built in over voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0volts (2.0v to 6.0v range)
  • Program up to 512K byte flash with the Programmer-to-Go
  • Freeze peripherals at breakpoint

Applications

Embedded Design & Development, Communications & Networking

Contents

3 Boards (1 Populated, 2 Bare), PICkit 3 In-Circuit Debugger

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$54.64 $ 54.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $54.64
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.