Low

DM164120-3 - 

Demo Board Kit, PICKit 2, 28-Pins, PIC16, Generous Prototyping Area, with Two Bare Boards

DM164120-3 - Demo Board Kit, PICKit 2, 28-Pins, PIC16, Generous Prototyping Area, with Two Bare Boards

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164120-3
Newark Part No.:
39M8069
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC16F8xxx
:
PIC
:
PIC16
:
PIC16F886
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM164120-3 is a small demo board that comes populated with PIC16F886 28 pin microcontroller four LEDs, push button and potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 Microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The 28 Pin demo board can be used with virtually any 28 pin dual inline package(DIP) PIC MCU. The assembled 28 Pin demo board comes preprogrammed with a demonstration program. To use this program, power the demo board (3.0VDC to5.5VDC) using a PICkit 2 MCU Programmer. To use the PICkit 2 microcontroller programmer, connect it to a PC USB port using the USB cable. Start the PICkit 2 MCU programmer PC application and click on the target power box to apply power to the demo board. The demo board will blink the LEDs in the Reset pattern.
  • The 28 pin demo board can be used with virtually any 28 pin dual inline package
  • The assembled 28 pin demo board is populated with a PIC16F886-I/P MCU
  • Six pin connector for PICkit serial analyser

Applications

Embedded Design & Development

Contents

Two bare boards, Samples of PIC16F1938 and PIC18F26K22.

Footnotes

The 28 pin board also comes bundled with the PICkit Serial analyser if you order DV164122 (PICkit Serial analyser Kit).

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.