Low

MICROCHIP  DM163045  Development Kit , PICdem Lab, with PICKit 3 ,PIC10, PIC12, PIC16 , Expansion Header

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM163045
Newark Part No.:
39T6623
Technical Datasheet:
See all Technical Docs
MICROCHIP DM163045
360°

The actual product may differ from image shown

Product Overview

The DM163045 is a PICDEM lab development kit designed to provide a comprehensive development and learning platform for Microchip's flash based 6 pin, 8pin, 14 pin, 18 pin and 20 pin 8bit PIC microcontrollers. Geared toward first time PIC microcontroller users and students, the PICDEM lab development Kit is supplied with five of our most popular 8bit PIC microcontrollers and a host of discrete components to create instructive applications. Expansion headers provide complete access/connectivity to all pins on the connected PIC microcontrollers and all mounted components. A solderless prototyping block is included for quick exploration of the application examples described in the "hands on" labs included in the user's guide. These labs provide an intuitive introduction to using common peripherals and include useful application examples, from lighting an LED to some basic mixed signal applications using the free HI-TECH C PRO for the PIC10/12/16 MCU family lite mode compiler.
  • Expansion headers provide complete access/connectivity to all pins on the connected PIC MCU's
  • Free version of matrix multimedia's flowcode V3 visual programming environment
  • Flow chart based method of implementing a series of introductory labs

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
PIC
For Use With:
Core Sub-Architecture:
PIC10, PIC12, PIC16
Silicon Core Number:
PIC10F206
Silicon Family Name:
PIC10F2xx, PIC12F6xx, PIC16F6xx
No. of Bits:
8bit
Kit Contents:
Board, Component Kit, Programmer / Debugger, CD
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

PICDEM Lab Development Board, Component kit, PICkit 3 Programmer/ Debugger, CD containing a comprehensive user guide, labs, application examples and a number of additional tutorials.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.