Low

DM163029 - 

Demo Kit, 917, Mechatronics, Demo Kit, Analog Temperature Sensor, RS-232 Interface

DM163029 - Demo Kit, 917, Mechatronics, Demo Kit, Analog Temperature Sensor, RS-232 Interface

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM163029
Newark Part No.:
29M8563
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PICDEM
:
PIC
:
PIC16
:
DM163029
:
PICDEM Mechatronics board, MCU samples, software and cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM163029 is a mechatronics demonstration kit. The demonstration board is an easy to use mechatronics development and demonstration platform. The mechatronics refers to implementing intelligent control in a mechanical system. The demonstration kit takes a hands on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board. These components include sensors, LEDs, human input devices and motor drivers. PICmicro microcontrollers are ideal for use in mechatronic systems due to their small size, high efficiency, speed and abundance of peripheral configurations. mechatronic systems range in complexity from a simple electromechanical switch with output multiplexing to the complex stabilizer control of a supersonic jet. The board comes with nine example projects which include firmware, connection diagrams (for the wire jumpers) and schematics.
  • PIC16F917 MCU with 8 MHz internal oscillator and On board LCD module
  • The on board contains over current protection circuit
  • PICDEM has ICSP programming capability and MPLAB ICD 2 interface connector
  • Optical speed sensor for brushed DC motor
  • 32.768KHz crystal for time generation
  • Board contains 5V regulator
  • It supports for RS 232 interface
  • 20 pin socket compatible with all 8 pin,14 pin and 20 pin flash MCU devices

Applications

Automation & Process Control, Embedded Design & Development, Industrial

Contents

PICDEM Mechatronics Printed Circuit Board (PCB) with motors, Pre-programmed PIC16F917 PICmicro, 10 wire jumpers, eight 2 pin shunts, CD ROM including(PICDEM Mechatronics User's Guide,Data sheets for the PIC16F91X, PIC16F631/677/685/687/689/690 and motors, Application notes and other technical documentation,Workshop in a Box presentation for training students on the board(speaker notes included), Sample kit including a PIC16F690 and PIC12F509 device, Microchip screwdriver, Registration Card.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$160.00 $ 160.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $160.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.