Low

DM163024 - 

Development Board, PICDEM.NET 2, Web Server with HTML Support, Temperature Sensor, RTC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM163024
Newark Part No.:
26M9181
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DM163024 is a PICDEM.net 2 internet/ethernet development board supporting both the popular ENC28J60 ethernet controller and the single chip PIC18F97J60 ethernet microcontroller family. With this board, using Microchip's free TCP/IP stack, a web server can be developed showcasing the capability to remote monitor and control embedded applications over the Internet. The ENC28J60 is a stand alone ethernet controller with an industry standard Serial Peripheral Interface (SPI). It is designed to serve as an ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted IP checksum calculations. Communication with the host controller is implemented via two interrupt pins and the SPI, with data rates of up to 10Mb/s.
  • Web server with HTML support
  • Microchip free TCP/IP stack support
  • 2 x ethernet interface (RJ 45 connector)
  • PICtail connector for future expansion boards
  • 16 x 2 character alpha numeric LCD display
  • ICSP/MPLAB ICD 2 interface connector for in circuit programming and debugging
  • Programmable buttons/LEDs
  • RS 232/RS 485 interface
  • Real time clock
  • Temp sensor

Applications

Embedded Design & Development, LED Lighting, Wireless, Communications & Networking

Contents

PICDEM.net 2 Development Board, standard CAT5 straight through network cable, CAT5 crossover network cable, quick start guide, warranty registration card.

Product Information

:
Communication & Networking
:
Ethernet
:
Microchip
:
EP3C40F780C8N
:
-
:
PICDEM.net 2 Development Board
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SOIC, 28 Pins

115 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

71J3844 - Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SOIC, 28 Pins

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.