Low

MICROCHIP  DM163024  PICDEM.NET, ETHERNET, DEV BOARD

MICROCHIP-DM163024-PICDEM.NET, ETHERNET, DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 58M4982
  • Manufacturer Part No DM163024

Product Information


  • Application Sub Type: Ethernet
  • Features: Web Server with HTML Support, Temperature Sensor, RS-232/RS-485 Interface, Real Time Clock
  • Kit Application Type: Communication & Networking
  • Kit Contents: PICDEM.net 2 Development Board
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: ENC28J60, PIC18F97J60
  • Silicon Manufacturer: Microchip

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 25 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $188.45

Buy

Price

Quantity List Price
1 - 999999999 $188.45

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a Wi-Fi PICtail/PICtail plus daughter board compatible with PICDEM.net 2 development board (part number DM163024)
4 months, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of Wi-Fi Wi-Fi PICtail/PICtail plus daughter board compatible with PICDEM.net 2 development board is AC164136-4 from Microchip. You can also use AC164149 daughter board for evaluating Wi-Fi connectivity using PIC microcontrollers.
4 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M9181
DM163024
element14 Technical Page Richmedia Application Note Technical Data Sheet}  

DM163024

MICROCHIP

PICDEM.NET, PIC18F97J60, ENC28J60, ENET, DEV BOARD

PICDEM.NET, PIC18F97J60, ENC28J60, ENET, DEV BOARD; Silicon Manufacturer:Microchip; Silicon Core Number:ENC28J60, PIC18F97J60; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet; For Use With:PIC18F97J60 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $165.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
71J3844
ENC28J60-I/SO
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

ENC28J60-I/SO

MICROCHIP

IC, ETHERNET CONTROLLER, 28SOIC

IC, ETHERNET CONTROLLER, 28SOIC ; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:3.6V; Controller IC Case Style:SOIC; No. of Pins:28; IC Interface Type:Host Bus, MII, SPI; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

125

1+ $2.83 26+ $2.60 100+ $2.35

Buy
  • 125 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought