Low

MICROCHIP  DM163014  PICDEM 4, I/O EXPANDER, LCD DISPLAY, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 29H5732
  • Manufacturer Part No DM163014

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: PIC16, PIC18
  • Features: RS-232 Interface, In-Circuit Debugger Connector, Generous Prototyping Area and Header for Expansion
  • Kit Contents: PICDEM 4 PCB, MCU samples, cables, CD
  • No. of Bits: 8bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: PIC12F629, PIC12F675, PIC16F630, PIC16F676
  • Silicon Family Name: PIC12F, PIC16F and PIC18F
  • Silicon Manufacturer: Microchip

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3

Order multiple quantity: 1

Price: $129.99

Buy

Price

Quantity List Price
1+ $129.99

Legislation and Environmental


  • Weight (kg): 1250
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K3770
PIC12F508-I/P

PIC12F508-I/P

MICROCHIP

MCU, 8BIT, PIC12, 4MHZ, DIP-8

MCU, 8BIT, PIC12, 4MHZ, DIP-8; Controller Family/Series:PIC12F5xx; Program Memory Size:768Byte; RAM Memory Size:25Byte; CPU Speed:4MHz; No. of I/O's:6; MCU Case Style:DIP; No. of Pins:8; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,802

1+ $0.66 26+ $0.60 100+ $0.54

Buy
  • 5,802 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,740 Further stock expected to ship on Oct 13, 2014
  • Supplier lead time 7 weeks
74K8541
PIC16F616-I/SL

PIC16F616-I/SL

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SOIC-14

MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Controller Family/Series:PIC16F6xx; Program Memory Size:3.5KB; RAM Memory Size:128Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:SOIC; No. of Pins:14; Embedded Interface Type:-; Series:PIC16F;RoHS Compliant: Yes

  Write a Review | Ask a Question

596

1+ $0.94 26+ $0.87 100+ $0.78

Buy
  • 596 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
71J7202
PIC16F506-I/P

PIC16F506-I/P

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, DIP-14

MCU, 8BIT, PIC16, 20MHZ, DIP-14; Controller Family/Series:PIC16F5xx; Program Memory Size:1.5KB; RAM Memory Size:67Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:DIP; No. of Pins:14; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

170

1+ $0.86 26+ $0.79 100+ $0.71

Buy
  • 170 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
17M0941
PIC16F610-I/P

PIC16F610-I/P

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, DIP-14

MCU, 8BIT, PIC16, 20MHZ, DIP-14; Controller Family/Series:PIC16F6xx; Program Memory Size:1.75KB; RAM Memory Size:64Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:DIP; No. of Pins:14; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

405

1+ $0.95 26+ $0.87 100+ $0.79

Buy
  • 405 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
96K3877
PIC16F648A-I/SS

PIC16F648A-I/SS

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SSOP-20

MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Controller Family/Series:PIC16F6xxx; Program Memory Size:7KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of I/O's:16; MCU Case Style:SSOP; No. of Pins:20; Embedded Interface Type:USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

202

1+ $2.17 26+ $2.10 100+ $2.02

Buy
  • 202 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
92C4613
PIC16F87-I/SS

PIC16F87-I/SS

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SSOP-20

MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Controller Family/Series:PIC16F8x; Program Memory Size:7KB; RAM Memory Size:368Byte; CPU Speed:20MHz; No. of I/O's:16; MCU Case Style:SSOP; No. of Pins:20; Embedded Interface Type:I2C, SPI, USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

134

1+ $2.67 26+ $2.58 100+ $2.48

Buy
  • 134 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
88K5949
PIC18F1330-I/P

PIC18F1330-I/P

MICROCHIP

MCU, 8BIT, PIC18, 40MHZ, DIP-18

MCU, 8BIT, PIC18, 40MHZ, DIP-18; Controller Family/Series:PIC18F1xxx; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:40MHz; No. of I/O's:16; MCU Case Style:DIP; No. of Pins:18; Embedded Interface Type:EUSART; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75

1+ $3.18 26+ $2.92 100+ $2.64

Buy
  • 75 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
31K4986
PIC12F509-I/SM

PIC12F509-I/SM

MICROCHIP

MCU, 8BIT, PIC12, 4MHZ, SOIC-8

MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Controller Family/Series:PIC12F5xx; Program Memory Size:1.5KB; RAM Memory Size:41Byte; CPU Speed:4MHz; No. of I/O's:6; MCU Case Style:SOIC; No. of Pins:8; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

630

1+ $0.71 26+ $0.65 100+ $0.59

Buy
  • 630 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
01M8480
PIC16F628A-I/SS

PIC16F628A-I/SS

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SSOP-20

MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Controller Family/Series:PIC16F6xxx; Program Memory Size:3.5KB; RAM Memory Size:224Byte; CPU Speed:20MHz; No. of I/O's:16; MCU Case Style:SSOP; No. of Pins:20; Embedded Interface Type:USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $1.92 26+ $1.85 100+ $1.78

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
74K8596
PIC16HV616-I/SL

PIC16HV616-I/SL

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SOIC-14

MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Controller Family/Series:PIC16HV61x; Program Memory Size:3.5KB; RAM Memory Size:128Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:SOIC; No. of Pins:14; Embedded Interface Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

399

1+ $1.00 26+ $0.92 100+ $0.83

Buy
  • 399 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought