Low

ATSTK600 - 

Starter Development Kit, AVR & AVR32,AVR UC3, Flexible Routing and Socket Card System

MICROCHIP ATSTK600
MICROCHIP ATSTK600

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSTK600
Newark Part No.:
68T3413
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ATSTK600 is a complete starter kit and development system for 8bit and 32bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive, so all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour.
  • AVR Studio 4/AVR32 Studio compatible
  • USB interface to PC for programming and control
  • Powered from USB bus or from an external 10Vdc to 15Vdc power supply
  • Adjustable target VCC (0V to 5.5V)
  • Two adjustable reference voltages with high accuracy (0V to 5V, 10mV res)
  • Clock oscillator, adjustable on the fly from AVR Studio (0MHz to 50MHz, 0.1% res)
  • Serial ISP of tinyAVR and megaAVR devices
  • PDI Programming of AVR XMEGA devices
  • JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
  • Wire Programming of 32bit AVR UC3 devices

Applications

Automotive, Communications & Networking, Building Automation, Motor Drive & Control, Security, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Metering

Contents

Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560

Footnotes

Note that a routing card and socket card for the specific device would need to be purchase separately.

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
AVR XMEGA
:
STK600 Routing and Socket card, Power Cable, USB High Speed cable, Cable Kit,2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/28/17

Contact me when back in stock

$224.87 $ 224.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $224.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ATSTK600 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ATSTK600 is a complete starter kit and development system for the AVR flash microcontrollers. It is designed to give designers a quick start to develop code on the AVR, combined with advanced features for using the starter kit to prototype and test new designs. ATSTK600 supports the whole range of AVR microcontrollers, from the smallest 6 pin 8bit tinyAVR up to the large 144 pin 32bit AVR UC3 devices. The AVR device is connected to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. With access to all device pins and several useful hardware functions that can be connected, such as pushbuttons, LEDs, DataFlash, etc, the kit provides a complete system to prototype and test new designs. With the free AVR Studio the user can write and compile firmware in either assembly or C language and download the code to the target AVR device.

Feature & Benefits:
AVR Studio 4/AVR32 Studio compatible
USB Interface to PC for programming and control
Powered from USB bus or from an external 10-15VDC power supply
Clock oscillator, adjustable on the fly from AVRStudio (0-50MHz, 0.1% res)
Serial In-System Programming (ISP) of tinyAVR and megaAVR devices
JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
Programming of 32bit AVR UC3 devices
ISP and JTAG programming of AVR devices in external target systems
Flexible routing and socket card system for easy mounting of all supported devices
USB mini-AB (on-the-go) connector for AVR devices with USB

Applications: Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation

Kit Contents:
Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:22.019-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T3413, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.