Low

ARD00342 - 

Shunt Meter Reference Design, Fully Functional IEC Class 0.5 Compliant Single Phase Meter

ARD00342 - Shunt Meter Reference Design, Fully Functional IEC Class 0.5 Compliant Single Phase Meter

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ARD00342
Newark Part No.:
66T0147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ARD00342 is a MCP3901 and PIC18F65J90 energy meter reference design is a fully functional IEC Class 0.5 compliant single phase meter. This low cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD, and includes both an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active energy, active power, RMS current, RMS voltage, reactive energy, reactive power, apparent power and other typical power quantities. The energy meter 1-Phase software is used to calibrate and monitor the system, and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.
  • Rated 5(60)A 220V 3200imp/kWh IEC62053-22 Class 0.5 energy meter
  • Convenient USB connectivity for calibration and analysis achieved by MCP2200 add on circuitry
  • Low cost shunt based energy meter design
  • Direct drive LCD
  • Active power, reactive power, apparent power, RMS current, RMS voltage, active and reactive energy
  • Low cost capacitive based power supply design

Applications

Metering, Power Management, Portable Devices

Contents

MCP3901/PIC18F65J90 Energy Meter Reference Design, USB Cable.

Product Information

:
Microchip
:
MCP3901
:
Power Management
:
Energy Meter
:
Evaluation Board MCP3901, PIC18F65J90, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $149.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.