New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

MICROCHIP - AC323027 - PIC32, CAPACITIVE TOUCH, EVAL BOARD

MICROCHIPAC323027
Image is for illustrative purposes only.
Please refer to product description
MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
65T9966
Manufacturer Part No:
AC323027

Technical Data Sheet (25.39KB) EN
Technical Data Sheet (25.39KB) EN

Product Information
  • PIC32, CAPACITIVE TOUCH, EVAL BOARD
  • Silicon Manufacturer: Microchip
  • Kit Application Type: Sensing - Touch, Proximity
  • Application Sub Type: Capacitive Touch
  • Core Architecture: PIC
  • Core Sub-Architecture: PIC32
  • Kit Contents: Board
Find Similar Products grouped by common attributes

Availability

18 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $24.95  

  1. Qty

Price

Qty Price
1+  $24.95
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DV164035

MICROCHIP

MPLAB ICD 3, FOR PIC, DSPIC, REAL TIME DEBUGGING

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger; Kit Contents:MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software;

205
Price
For: 1 Each
1+
$189.99

205 available to ship today
PIC24FJ256GB110-I/PT

MICROCHIP

IC, 16BIT MCU, PIC24F, 32MHZ, TQFP-100

Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:83; Supply Voltage Min:2V; Supply Voltage Max:3.6V;

1099
Price
For: 1 Each
1+
$6.09
26+
$5.58
100+
$5.06

1099 available to ship today
5988020107F

DIALIGHT

LED, RED ORANGE, 150MCD, 630NM

LED Color:Red Orange; Luminous Intensity:150mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V;

4636
Price
For: 1 Cut tape
1+
$0.111
25+
$0.100
100+
$0.077
250+
$0.063
more...

4636 available to ship today
PIC32MX110F016D-I/PT

MICROCHIP

IC, 32BIT MCU, PIC32, 40MHz, TQFP-44

Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:34; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V;

113
Price
For: 1 Each
1+
$2.41
26+
$2.21
100+
$2.00

113 available to ship today
DV164122

MICROCHIP

PICKIT, PIC16F886, SERIAL ANALYZER, SPI, GUI, KIT

Silicon Manufacturer:Microchip; Kit Application Type:Interface; Application Sub Type:USB; Kit Contents:PICkit serial analyzer, Demo Board, USB Cable, software ; RoHS Compliant: Yes;

8
Price
For: 1 Each
1+
$49.99

8 available to ship today
DM183026-2

MICROCHIP

PIC16F, PIC18F, PIC24F, CAP TOUCH SENSOR, EVAL KIT

Silicon Manufacturer:Microchip; Kit Application Type:Sensing - Touch, Proximity; Application Sub Type:Capacitive Touch; Kit Contents:8x Brds, Serial Anaylizer, USB Cable;

4
Price
For: 1 Each
1+
$99.95

4 available to ship today
PIC32MX220F032B-I/SS

MICROCHIP

IC, 32BIT MCU, PIC32, 40MHz, SSOP-28

Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:21; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V;

191
Price
For: 1 Each
1+
$2.51
26+
$2.30
100+
$2.08

191 available to ship today
2480 03

LUMBERG

CABLE ASSEMBLY, USB A MALE / B MALE, 3M, BLACK

Cable Length - Imperial:9.843ft; Cable Length - Metric:3m; Connector Type A:USB A Plug; Connector Type B:USB B Plug; Jacket Color:Black;

19
Price
For: 1 Each
1+
$11.19
50+
$10.10
100+
$9.28
250+
$8.57
more...

19 available to ship today
PIC32MX220F032D-I/PT

MICROCHIP

IC, 32BIT MCU, PIC32, 40MHz, TQFP-44

Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:34; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V;

184
Price
For: 1 Each
1+
$2.81
26+
$2.58
100+
$2.34

184 available to ship today
AC002021

MICROCHIP

ICSP CABLE, FOR MPLAB PM3

Accessory Type:PM3 ICSP CABLE ; For Use With:ICSP on the PM3 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$23.00

Contact Me When In Stock
DM182015-1

MICROCHIP

PIC18, MRF24J40, TXRX, 2.4GHZ, WIRELESS DEV KIT

Silicon Manufacturer:Microchip; Silicon Core Number:PIC18F46J50; Kit Application Type:Communication; Application Sub Type:2.4GHz Wireless Communication; Kit Contents:Board;

2
Price
For: 1 Each
1+
$299.00

2 available to ship today
AC002021

MICROCHIP

ICSP CABLE, FOR MPLAB PM3

Accessory Type:Cable; For Use With:ICSP on the PM3; SVHC:No SVHC (19-Dec-2012) ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$24.23

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Primary Platform) OR (AC323027)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MICROCHIP PIC24FJ256GB110-I/PT
1 Each
$6.09
1 Cut tape
$0.111