MICROCHIP  AC300022  BRUSHLESS DC MOTOR, 3 PHASE, 24V, W / ENCODER

MICROCHIP AC300022

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45P4596
  • Manufacturer Part No AC300022

Product Overview


AC300022 is a 24V three phase Brushless DC motor with encoder. This Brushless DC (BLDC) motor has a 250-line encoder, and can be used with the dsPICDEM MCLV Development Board (DM330021), dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022) or with the PICDEM MC LV Development Board (DM183021).

Applications

Motor Drive & Control
Back to top

Product Specifications, Documents & More


  • Accessory Type: Brushless DC Motor
  • Features: 250 Line Encoder with Index Pulse
  • For Use With: Microchip Motor control boards
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1

Price: $160.00 $160

Buy

Price

Quantity List Price
1+ $160.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68K3310
DSPIC30F4012-30I/SP

DSPIC30F4012-30I/SP

MICROCHIP

DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 48KB, 40MHZ, 5.5V DIP-28

101 

Price for: Each 1

1+ $5.32 26+ $4.83 100+ $4.40

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
56K5827
AC002013

AC002013

MICROCHIP

POWER SUPPLY, 24V, FOR PICDEM MC LV DEV BOARD

Price for: Each 1

1+ $60.00

Buy

Available until stock is exhausted


see cut-off times

68H9272
DM300021

DM300021

MICROCHIP

POWER MODULE, DSPICDEM, MC1H, 3PHASE MOTOR

Price for: Each 1

1+ $800.00

Buy

Available until stock is exhausted


see cut-off times

56K6722
DM183021

DM183021

MICROCHIP

PICDEM, MCLV, BLDC MOTOR CONTROLLER, MC-GUI, DEV BOARD

Price for: Each 1

1+ $129.99

Buy

Available until stock is exhausted


see cut-off times

56J7053
DSPIC30F4012-20I/SO

DSPIC30F4012-20I/SO

MICROCHIP

DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 48KB 20MHZ, 5.5V, SOIC28

0

Price for: Each 1

26+ $4.67 100+ $4.25

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

89H0737
PIC18LF2431-I/SO

PIC18LF2431-I/SO

MICROCHIP

8 Bit Microcontroller, Flash, PIC18LF2xxx, 40 MHz, 16 KB, 768 Byte, 28, SOIC

0

Price for: Each 1

26+ $3.96 100+ $3.86

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

25M8958
DSPIC30F4012-20I/SP

DSPIC30F4012-20I/SP

MICROCHIP

16BIT MCU-DSP, 48K FLASH, 20MIPS

30 

Price for: Each 1

1+ $6.52 10+ $5.28 100+ $4.52

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16

Associated Products


Customers Also Bought