Low

MICROCHIP  AC300020  BLDC MOTOR, 3 PHASE, 24V, FOR DM183021, DM330021

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 04M5440
  • Manufacturer Part No AC300020

Product Information


  • Features: Hall-Effect Sensors, 3-Phase Low Voltage Power Module (DM300022)
  • SVHC: No SVHC (17-Dec-2014)

Description

AC300020 is a 24V three phase Brushless DC (BLDC) motor with Hall Effect sensors can be used with the dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022), with the PICDEM MCLV development board (DM183021), or with the dsPICDEM MCLV development board (DM330021).

Applications:

  • Motor Drive & Control

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3

Order multiple quantity: 1

Unit Price: $120.00

Buy

Price

Quantity List Price
1+ $120.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68K3310
DSPIC30F4012-30I/SP

DSPIC30F4012-30I/SP

MICROCHIP

DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 48KB, 40MHZ, 5.5V DIP-28

DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 48KB, 40MHZ, 5.5V DIP-28; Product Range:dsPIC30F Series; Core Frequency:40MHz; Core Supply Voltage:5.5V; DSC Case Style:DIP; No. of Pins:28; Embedded Interface Type:CAN, I2C, SPI, UART; MSL:- ;RoHS Compliant: Yes

119

1+ $5.32 26+ $4.83 100+ $4.40

Buy
  • 119 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/14/15
24M1627
DV244005.

DV244005.

MICROCHIP

PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU

PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU; Silicon Family Name:-; Core Architecture:PIC, dsPIC; Core Sub-Architecture:-; IC Product Type:In-Circuit Emulator; For Use With:PIC and dsPIC Flash Microcontroller ;RoHS Compliant: Yes

2

1+ $546.09

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

56K5827
AC002013

AC002013

MICROCHIP

POWER SUPPLY, 24V, FOR PICDEM MC LV DEV BOARD

POWER SUPPLY, 24V, FOR PICDEM MC LV DEV BOARD; Accessory Type:Power supply for DM183021 PICDEM MC LV Development Board ; For Use With:PICDEM MC LV Development Board; Features:24V Power Supply; Supply Voltage:24V ;RoHS Compliant: Yes

7

1+ $50.00

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

89H0737
PIC18LF2431-I/SO

PIC18LF2431-I/SO

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28; Controller Family/Series:PIC18LF2xxx; Program Memory Size:16KB; RAM Memory Size:768Byte; CPU Speed:40MHz; No. of I/O's:24; MCU Case Style:SOIC; No. of Pins:28; Supply Voltage Min:2V ;RoHS Compliant: Yes

0

26+ $3.96 100+ $3.86

Buy
    Per the manufacturer, more stock expected week of 12/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

68H9272
DM300021

DM300021

MICROCHIP

POWER MODULE, DSPICDEM, MC1H, 3PHASE MOTOR

POWER MODULE, DSPICDEM, MC1H, 3PHASE MOTOR; Silicon Manufacturer:Microchip; Silicon Core Number:dsPICDEM; Kit Application Type:Power Management - Motor Control; Application Sub Type:3 Phase Motor; Core Architecture:- ;RoHS Compliant: Yes

0

1+ $800.00

Buy
    Per the manufacturer, more stock expected week of 12/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

45P4596
AC300022

AC300022

MICROCHIP

BRUSHLESS DC MOTOR, 3 PHASE, 24V, W / ENCODER

BRUSHLESS DC MOTOR, 3 PHASE, 24V, W / ENCODER; Accessory Type:Brushless DC Motor; For Use With:Microchip Motor control boards; Features:250 Line Encoder with Index Pulse

0

1+ $160.00

Buy
    Per the manufacturer, more stock expected week of 12/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

25M8958
DSPIC30F4012-20I/SP

DSPIC30F4012-20I/SP

MICROCHIP

16BIT MCU-DSP, 48K FLASH, 20MIPS

16BIT MCU-DSP, 48K FLASH, 20MIPS; Product Range:dsPIC30F Series; Core Frequency:40MHz; Core Supply Voltage:5.5V; DSC Case Style:DIP; No. of Pins:28; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:20; Supply Voltage ;RoHS Compliant: Yes

40

1+ $7.30 10+ $5.92 100+ $5.05

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/30/15

Associated Products


Customers Also Bought