Low

AC243005-1 - 

Serial SuperFlash Kit 1, Evaluation of SST Serial Flash Devices, Interface with PICtail Plus

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC243005-1
Newark Part No.:
90T1340
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
-
:
-
:
-
:
PIC24FJxxGAxxx
:
Explorer 16 Development Boards
:
3 Serial Flash Daughter Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC243005-1 an Serial SuperFlash Kit 1 allows evaluation of SST Serial Flash Devices which are made using the SST SuperFlash technology. The Serial Flash PICtail Plus Daughter Board is designed to interface with PICtail Plus connector found on Explorer 16 development board. The Serial Flash PICtail Plus Daughter Board allows you to get started right out of the box. By using the Daughter Board and Explorer16 development board, code can be developed quickly on known good hardware.
  • 8 pin header provides easy access to serial flash pins for probing and evaluation
  • 3 pin header provides easy access for external power supply and power measurement capability
  • Plugs into PICtail Plus connector of Explorer 16 development board

Applications

Communications & Networking

Contents

3 Serial Flash PICtail Plus Daughter Boards with SST25VF016B, SST25VF064C, SST26VF032 devices mounted individually.

Footnotes

Explorer 16 boards can be purchased separately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$30.00 $ 30.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.