Low

MICROCHIP  AC164152-1  Silicon Manufacturer:Microchip

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MICROCHIP
  • Newark Part No.: 96W3948
  • Manufacturer Part No AC164152-1

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: dsPIC, PIC18, PIC24, PIC32
  • Features: -
  • Kit Contents: Dev Board MRF24XA
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: MRF24XA
  • Silicon Family Name: -
  • Silicon Manufacturer: Microchip

Description

AC164152-1 is a demonstration and development MRF24XA PICtail/PICtail Plus daughter board for the MRF24XA low power, 2.4GHz, ISM band IEEE 802.15.4 RF transceiver. The daughter board can be plugged into multiple boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16bit and 32bit microcontroller development using the Explorer 16 Development Board (DM240001).

Features:

  • IEEE 802.15.4-2003 and IEEE 802.15.4-2006 standard compliant RF transceiver
  • Multiple air data rates 250Kbps (IEEE 802.15.4)- 125, 500, 1000, 2000Kbps
  • Configurable TX output power
  • Frame header duration scales with the selected data rate
  • On the fly, per frame air data rate detection(link by link independent air data rates)
  • Inferred destination addressing (to further save on framing overheads; optional)
  • Supports ZigBee RF4CE protocol and MiWi protocol

Applications:

  • Wireless
  • Communications & Networking

Find similar products  grouped by common attribute

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.98

Buy

Price

Quantity List Price Your Price
1+ $24.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought