Low

AC164143 - 

Daughter Board, PICtail/PICtail Plus, IEEE 802.15.4 2.4 GHz Wireless Transceiver

AC164143 - Daughter Board, PICtail/PICtail Plus, IEEE 802.15.4 2.4 GHz Wireless Transceiver

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164143
Newark Part No.:
47T4546
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
PIC
:
PIC18
:
-
:
-
:
MRF24J40MC RF Tranceiver Module
:
Daughter Board Two PICtail/PICtail Plus MRF24J40MC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164143 is a PICtail/PICtail plus daughter board, which is a demonstration and development daughter board for MRF24J40MC 2.4GHz IEEE Std. 802.15.4 compliant, surface mount module with integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier (PA), low noise amplifier (LNA) with 50Ω external antenna connector. The MRF24J40MC module operates in the non licensed 2.4GHz frequency band. The MRF24J40MC module has an external antenna connector, matching circuitry and it supports the ZigBee, MiWi, MiWi P2P and MiWi Pro protocols. The daughter board can plug into multiple Microchip demonstration and development boards. For example, for 8bit microcontroller development, use the PIC18 explorer board (DM183032) or for 16bit microcontroller development use the explorer 16 development board (DM240001).
  • MRF24J40MC is a 2.4GHz 802.15.4 RF transceiver module with PA/LNA and external antenna connector
  • 2 dBi dipole whip antenna
  • Four wire serial peripheral interface (SPI) with interrupt
  • Range up to 4000ft
  • High receiver RSSI dynamic range
  • Integrated RSSI ADC and I/Q DACs
  • ISM band 2.405GHz to 2.475GHz operation
  • 250kbps data rate
  • Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)

Applications

Wireless, Portable Devices, Communications & Networking, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.