Low

AC164142 - 

Daughter Board, PICtail Plus, Power Line Soft Modem, Consumer Band BPSK 7.2Kbps

AC164142 - Daughter Board, PICtail Plus, Power Line Soft Modem, Consumer Band BPSK 7.2Kbps

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164142
Newark Part No.:
39T6532
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
dsPIC
:
dsPIC33
:
-
:
dsPIC33FJxxGPxxx
:
Microchip dsPIC33FJ256GP710A Devices
:
2x Board, 2x Adapter Cables, Info Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164142 is a consumer band BPSK 7.2Kbps power line soft modem PICtail Plus daughter board. provides communication over power lines using a binary phase shift keying modulation scheme. These boards interface to the popular explorer 16 development board and operate in the CENELEC C consumer frequency band at a carrier frequency of 129.6KHz. The software modem runs on the dsPIC33F digital signal controller and utilises an analog front end to interface to the AC power mains. Each of the communication nodes utilises a high voltage adapter cable that connects the consumer band BPSK Based 7.2Kbps power line soft modem to the AC mains. The HV adapter cable incorporates the circuitry required to provide the noise filtering and isolation from the power line.
  • Operates on 5V and 9V power supply
  • Modulation and demodulation in software
  • Software selectable baud rates 1200, 2400, 3600, 4800, 5400 and 7200
  • Variable transmit power level setting
  • Compatible with 220V/50Hz and 110V/60Hz power lines

Applications

Signal Processing, Embedded Design & Development, Consumer Electronics, Power Management

Contents

Info Sheet, Two Consumer Band BPSK based 7.2Kbps Power Line Soft Modem PICtail Plus Daughter Boards, Two High Voltage Adapter Cables.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$225.00 $ 225.00
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $225.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.