Low

AC164141 - 

Daughter Board, Supports Wide Range of Smart Cards & SIM Cards, Range of Voltages

AC164141 - Daughter Board, Supports Wide Range of Smart Cards & SIM Cards, Range of Voltages

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164141
Newark Part No.:
58T8805
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
PIC
:
PIC18
:
PIC18F
:
-
:
Explorer 16 Development Board and PICDEM FS USB Demo Board
:
Daughter Board AC164141
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164141 is a Smart Card/SIM Card(SC) PICtail daughter board used as an expansion board for evaluating, reading and writing data on smart cards and SIM card. To get started, a compatible PICDEM demonstration board is required. In general, a board is compatible if it has a PICtail daughter board interface expansion port or a PICtail Plus board interface expansion port. Each of the Smart card signals have an outbound pin on the SC PICtail Daughter Board to check the signal status during the application development life cycle. Apart from this, if the user wants to connect the Smart card signals to different port pins of the microcontroller, then the signal wires can be directly connected from the microcontroller to the appropriate outbound pins on the SC PICtail Daughter Board.
  • Supports a wide range of smart cards and SIM cards
  • Operates on a wide range of voltages from 3.3V to 5.0V DC
  • Includes PICtail Daughter Board and PICtail Plus Board connection interfaces
  • Compatible with boards like Explorer 16 Development Board and PICDEM FS USB demo board

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $29.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.