Low

AC164136-4 - 

Evaluation Module, WiFi, PICtail/PICtail Plus, MRF24WB0MA

MICROCHIP AC164136-4
MICROCHIP AC164136-4
MICROCHIP AC164136-4

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164136-4
Newark Part No.:
85R0073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MRF24WB0MA
:
Board Only
:
WiFi
:
-
:
Microchip
:
Wireless Connectivity
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164136-4 is a MRF24WB0MA Wi-Fi PICtail/PICtail Plus daughter board. This is a demonstration-board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WB0MA module. This product is compatible with the explorer 16 development board (DM240001), PICDEM.net2 development board (DM163024) and PIC32 starter kit(DM320001) with I/O expansion-board (DM320002). The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is a ideal solution for low-power, low data-rate applications.
  • MRF24WB0MA Wi-Fi module with 802.11 connectivity
  • Integrated PCB antenna with simple four-wire SPI interface to PIC microcontroller
  • WEP, WPA-PSK, WPA2-PSK security
  • Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) certified
  • Supports low-power, low data-rate

Applications

Wireless, RF Communications, Building Automation, Consumer Electronics, Communications & Networking

Associated Products

Compare Selected