Low

AC164135 - 

Thermal/Linear Intelligent Sensor PIC-Tail Plus Daughter Board, Provides Signal to PIC24H MCU

AC164135 - Thermal/Linear Intelligent Sensor PIC-Tail Plus Daughter Board, Provides Signal to PIC24H MCU

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164135
Newark Part No.:
08R1080

Product Overview

The AC164135 thermal/linear intelligent sensor PICtail Plus daughter board provides the signal conditioning circuits to interface thermal and linear sensor signals to a dsPIC digital signal controller or a PIC24H microcontroller. The thermal/linear intelligent sensor PICtail Plus daughter board is used with either the Explorer 16 development board or the 16bit 28 pin starter development board to demonstrate the acquisition, analog to digital conversion (dsPIC DSC or PIC24H devices) and signal processing of typical sensor signals using the architectural and peripheral features of the devices. This daughter board fits into the expansion slot on the Explorer 16 development board and interfaces between an external sensor and the dsPIC33F or PIC24H device on the Explorer 16 development board. It is intended to support the development of intelligent sensor processing applications using 16bit DSC and MCU device families.
  • Explorer 16 PICtail Plus connector
  • 16bit 28 pin starter development board connector
  • Anti aliasing low pass filter for thermocouple signal, linear signal, temperature sensor IC signal
  • Differential amplifier for thermocouple signal
  • Jumper for input offset calibration of differential amplifier
  • Potentiometer for differential amplifier output offset adjustment
  • Level shifter for linear signal
  • Thermocouple and linear signal connector

Applications

Sensing & Instrumentation

Footnotes

Compatible with either the Explorer 16 development board or the 16bit 28 pin starter development board. Sold separately.

Product Information

:
Microchip
:
PIC
:
PIC24
:
PIC24H
:
-
:
Explorer 16 Development Boards, 16bit Starter Development Boards
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$51.49 $ 51.49
Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price
7 + $51.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.