Low

AC164133 - 

PICtail Plus Daughter Board with 2 Buck Converters & 1 Boost Converter for SMPS Applications

AC164133 - PICtail Plus Daughter Board with 2 Buck Converters & 1 Boost Converter for SMPS Applications

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164133
Newark Part No.:
07P8854
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AC164133 is an Buck/Boost Converter PICtail Plus Daughter Board. It's extension board that provides an easy and economical development platform for dsPIC SMPS and Digital Power Conversion GS family Digital Signal Controllers which are designed to provide low cost and efficient control for wide range of power supply topologies and power conversion applications. Buck/Boost Converter PICtail Plus Board consists of two independent DC/DC synchronous buck converters and one independent DC/DC boost converter. The control boards provide closed loop Proportional Integral Derivative (PID) control in the software to maintain the desired output voltage level. The dsPIC SMPS and Power Conversion family devices provide necessary memory and power supply peripherals which enables to build the control loops in software without the need for external circuit.
  • Digital control loop performance of power conversion can be evaluated
  • Excellent dynamic load performance & output sequencing
  • Multiphase buck and synchronous buck converter
  • Parallel operation of two buck converters
  • Multiple output control with single dsPIC33F GS SMPS device
  • Supported by Mindi Power Design and Simulator Tool
  • PMBus communication interface connector
  • Various fault indication & protection
  • With Explorer 16 use MA330020 (dsPIC33FJ16GS504) or MA330024 (dsPIC33FJ64GS610) plug in modules
  • With 16bit 28 pin Starter Development board use dsPIC33F16GS502 I/SP device

Applications

Power Management

Contents

Buck/Boost Converter PICtail Plus Daughter Board, Documentation CD

Footnotes

The Buck/Boost Converter PICtail Plus Daughter Board is shipped with the default configuration for Explorer 16 Development Board.

Product Information

:
Microchip
:
-
:
Power Management - Voltage Regulator
:
Buck/Boost Converter
:
Daughter Board Two Independent DC/DC Synchronous Buck and One Independent DC/DC Boost Converters
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$92.69 $ 92.69
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $92.69
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.