Low

MICROCHIP  AC164133-DM300027  EVAL KIT, DIGITAL POWER SUPPLY BUNDLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 89T3659
  • Manufacturer Part No AC164133-DM300027

Product Information


  • Application Sub Type: Power Supply Controller
  • Features: Full digital PS solution, Buck/Boost topologies
  • Kit Application Type: Power Management
  • Kit Contents: 2x Boards, dsPIC33FJ16GS502-I/SP sample, Cables, guides
  • SVHC: To Be Advised
  • Silicon Core Number: dsPIC33FJ16GS
  • Silicon Manufacturer: Microchip

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The AC164133- DM300027 is a Digital POWER WEB BUNDLE which element14 presents. It contain PICtail Plus daughter board (AC164133) and 16-Bit 28-Pin Starter Board (DM300027) . AC164133is an Buck/Boost converter PICtail Plus daughter board. It provides an easy and economical development platform for dsPIC SMPS and Digital power conversion GS family. Digital signal controllers which are designed to provide low-cost and efficient control for wide range of power supply topologies and power conversion applications. DM300027 is low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices. This board is a ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs. The PICtail board implements two independent DC-DC synchronous buck converters, a single DC-DC boost converter and an on-board switchable resistive load.

Feature & Benefits:
Two synchronous buck converter power stages , One boost converter power stage
Full load operation on 3.3V, 5V buck outputs & 20V boost output when loaded individually
PMBus communication interface connector
5Ω/5W switchable resistive load which is expandable
Excellent dynamic load performance & output sequencing
Digital control loop performance of power conversion
Supported by Mindi power design and simulator tool
Prototyping tool for all 28-pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
Single UART communication channel via USB bridge
Connectors for MPLAB ICD 2 In-circuit Debugger/Programmer and PICkit 2

Applications: Power Management, LED Lighting, Lighting, Consumer Electronics, Embedded Design & Development

Kit Contents:
AC164133 Include Buck/Boost converter PICtail Plus daughter board, Documentation CD consisting of example source code, User’s guide, Readme file . DM300027 include 16-bit, 28-pin Starter Board, 28-pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.
11 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought